-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The NRVB10100MFS is our new Single 10A 100V Low Forward Voltage Schottky Rectifier packaged in the SO-8FL. The SO-8FL package provides a bridge between the DPAK and the SMC packages. The board footprint is approximately the same size as the SMC package, yet provides thermal performance almost as good as the DPAK package. The package also has a nominal 1.0mm height for highly space constrained applications. 10A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8024
|
Newark | Schottky Rectifier, 100V, 10A, Dfn, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:Dfn, No. Of Pins:5Pins, Forward Voltage Max:950Mv, Forward Surge Current:150A Rohs Compliant: Yes |Onsemi NRVB10100MFST1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4740 | Buy Now |
DISTI #
NRVB10100MFST1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A 5DFN Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3213 In Stock |
|
$0.3448 / $0.9200 | Buy Now |
DISTI #
NRVB10100MFST1G
|
Avnet Americas | Diode Schottky 100V 10A 4-Pin DFN T/R - Tape and Reel (Alt: NRVB10100MFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.4129 | Buy Now |
DISTI #
863-NRVB10100MFST1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 A, 100 V SCHOTTKY DIODE IN SO-8FL RoHS: Compliant | 700 |
|
$0.3440 / $0.8400 | Buy Now |
DISTI #
NRVB10100MFST1G
|
Avnet Americas | Diode Schottky 100V 10A 4-Pin DFN T/R - Tape and Reel (Alt: NRVB10100MFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.4129 | Buy Now |
DISTI #
NRVB10100MFST1G
|
TME | Diode: Schottky rectifying, SMD, 100V, 10A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.4670 / $0.7680 | RFQ |
DISTI #
NRVB10100MFST1G
|
Avnet Americas | Diode Schottky 100V 10A 4-Pin DFN T/R - Tape and Reel (Alt: NRVB10100MFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.4129 | Buy Now |
DISTI #
NRVB10100MFST1G
|
Avnet Silica | Diode Schottky 100V 10A 4-Pin DFN T/R (Alt: NRVB10100MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVB10100MFST1G
|
EBV Elektronik | Diode Schottky 100V 10A 4-Pin DFN T/R (Alt: NRVB10100MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3606428
|
Farnell | SCHOTTKY RECTIFIER, 100V, 10A, DFN RoHS: Compliant Min Qty: 1500 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.4057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVB10100MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB10100MFST1G
onsemi
The NRVB10100MFS is our new Single 10A 100V Low Forward Voltage Schottky Rectifier packaged in the SO-8FL. The SO-8FL package provides a bridge between the DPAK and the SMC packages. The board footprint is approximately the same size as the SMC package, yet provides thermal performance almost as good as the DPAK package. The package also has a nominal 1.0mm height for highly space constrained applications. 10A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVB10100MFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB10100MFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100MFST1G | 10 A, 100 V Schottky Power Rectifier in SO-8FL 10A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVB10100MFST1G vs MBR10100MFST1G |
G10100F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, GREEN, PLASTIC, F5-PAK-3 | Lite-On Semiconductor Corporation | NRVB10100MFST1G vs G10100F5 |