Part Details for NRVB440MFSWFT3G by onsemi
Overview of NRVB440MFSWFT3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVB440MFSWFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3680
|
Newark | Schottky Rectifier, 40V, 4A, Dfn, Repetitive Peak Reverse Voltage:40V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Dfn, No. Of Pins:5Pins, Forward Voltage Max:650Mv, Forward Surge Current:40A Rohs Compliant: Yes |Onsemi NRVB440MFSWFT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2530 | Buy Now |
DISTI #
NRVB440MFSWFT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 4A 5DFN Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4845 In Stock |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
NRVB440MFSWFT3G
|
Avnet Americas | Diode Schottky 40V 4A 4-Pin SO-8 FL T/R - Tape and Reel (Alt: NRVB440MFSWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 48 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.2015 / $0.2256 | Buy Now |
DISTI #
863-NRVB440MFSWFT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Pwr Rectifr Switchmode RoHS: Compliant | 5308 |
|
$0.1880 / $0.5600 | Buy Now |
|
Rochester Electronics | NRVB440 - Schottky Power Rectifier, Switch-mode, 4.0 A, 40 V RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.1864 / $0.2193 | Buy Now |
DISTI #
NRVB440MFSWFT3G
|
TME | Diode: Schottky rectifying, SMD, 40V, 4A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.2770 / $0.7570 | RFQ |
|
Flip Electronics | Stock | 30000 |
|
RFQ |
Part Details for NRVB440MFSWFT3G
NRVB440MFSWFT3G CAD Models
NRVB440MFSWFT3G Part Data Attributes
|
NRVB440MFSWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB440MFSWFT3G
onsemi
Schottky Power Rectifier, Switch-mode, 4.0 A, 40 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 507BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVB440MFSWFT3G
This table gives cross-reference parts and alternative options found for NRVB440MFSWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB440MFSWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR440MFST1G | Schottky Power Rectifier, Switch-mode, 4.0 A, 40 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVB440MFSWFT3G vs MBR440MFST1G |
MBR440MFST3G | Schottky Power Rectifier, Switch-mode, 4.0 A, 40 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVB440MFSWFT3G vs MBR440MFST3G |
NRVB440MFST1G | Schottky Power Rectifier, Switch-mode, 4.0 A, 40 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NRVB440MFSWFT3G vs NRVB440MFST1G |