Part Details for NRVB830MFST1G by onsemi
Overview of NRVB830MFST1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVB830MFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8036
|
Newark | Schottky Rectifier, Single, 30V, 8A, Dfn, Repetitive Peak Reverse Voltage:30V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:Dfn, No. Of Pins:5Pins, Forward Voltage Max:700Mv, Forward Surge Current:150A Rohs Compliant: Yes |Onsemi NRVB830MFST1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.3580 | Buy Now |
DISTI #
NRVB830MFST1G-ND
|
DigiKey | DIODE SCHOTTKY 30V 8A 5DFN Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NRVB830MFST1G
|
Avnet Americas | Diode Schottky 30V 8A 4-Pin DFN T/R - Tape and Reel (Alt: NRVB830MFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NRVB830MFST1G
|
Avnet Americas | Diode Schottky 30V 8A 4-Pin DFN T/R - Tape and Reel (Alt: NRVB830MFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NRVB830MFST1G
|
TME | Diode: Schottky rectifying, SMD, 30V, 8A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.3830 / $0.7660 | RFQ |
DISTI #
NRVB830MFST1G
|
Avnet Americas | Diode Schottky 30V 8A 4-Pin DFN T/R - Tape and Reel (Alt: NRVB830MFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3606459
|
Farnell | SCHOTTKY RECTIFIER, SINGLE, 30V, 8A, DFN RoHS: Compliant Min Qty: 1500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3659 | Buy Now |
Part Details for NRVB830MFST1G
NRVB830MFST1G CAD Models
NRVB830MFST1G Part Data Attributes
|
NRVB830MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB830MFST1G
onsemi
8 A, 30 V Schottky Diode in SO-8FL 8A 30V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN6, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVB830MFST1G
This table gives cross-reference parts and alternative options found for NRVB830MFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB830MFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR830MFST1G | 8 A, 30 V Schottky Diode in SO-8FL 8A 30V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVB830MFST1G vs MBR830MFST1G |