-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6649
|
Newark | 20A 100V Schottky/Reel Rohs Compliant: Yes |Onsemi NRVBB20100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9610 / $1.2900 | Buy Now |
DISTI #
NRVBB20100CTT4GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9931 / $2.2900 | Buy Now |
DISTI #
NRVBB20100CTT4G
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NRVBB20100CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 800 |
|
$0.9526 / $1.1369 | Buy Now |
DISTI #
863-NRVBB20100CTT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 100V SCHOTTKY RoHS: Compliant | 37 |
|
$0.9930 / $2.2800 | Buy Now |
|
Future Electronics | NRVBB20100 Series 100 V 10 A Surface Mount Switchmode Power Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
NRVBB20100CTT4G
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NRVBB20100CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 800 |
|
$0.9526 / $1.1369 | Buy Now |
DISTI #
NRVBB20100CTT4G
|
TME | Diode: Schottky rectifying, SMD, 100V, 10Ax2, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$1.3100 / $1.9700 | RFQ |
DISTI #
NRVBB20100CTT4G
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NRVBB20100CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 800 |
|
$0.9526 / $1.1369 | Buy Now |
|
ComSIT USA | D2PAK SURFACE MOUNT PACKAGE SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 10313 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2964 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBB20100CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBB20100CTT4G
onsemi
Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVBB20100CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBB20100CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20100CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | NRVBB20100CTT4G vs MBRB20100CTTRR |
MBRS20H100CTRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | NRVBB20100CTT4G vs MBRS20H100CTRN |
VB20100C-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NRVBB20100CTT4G vs VB20100C-E3/8W |
MBRB20100CT-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NRVBB20100CTT4G vs MBRB20100CT-E3/4W |
MBRB20100CT-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NRVBB20100CTT4G vs MBRB20100CT-E3/8W |
MBRB20100CTT4G | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | NRVBB20100CTT4G vs MBRB20100CTT4G |
MBRS20H100CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | NRVBB20100CTT4G vs MBRS20H100CTHRN |
VB20100CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | NRVBB20100CTT4G vs VB20100CHM3/I |
VS-MBRB20100CTL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | NRVBB20100CTT4G vs VS-MBRB20100CTL-M3 |
MBRS20H100CTC00HE3TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | NRVBB20100CTT4G vs MBRS20H100CTC00HE3TRC |