Part Details for NRVBS260NT3G by onsemi
Overview of NRVBS260NT3G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBS260NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8391
|
Newark | 2 A, 40 V Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi NRVBS260NT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1190 | Buy Now |
DISTI #
488-NRVBS260NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1749 In Stock |
|
$0.1040 / $0.4800 | Buy Now |
DISTI #
NRVBS260NT3G
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 630 mV - Tape and Reel (Alt: NRVBS260NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1220 | Buy Now |
DISTI #
NRVBS260NT3G
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 630 mV - Tape and Reel (Alt: NRVBS260NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1220 | Buy Now |
DISTI #
863-NRVBS260NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 2 A, 40 V | 2349 |
|
$0.1040 / $0.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 606 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | 484 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
NRVBS260NT3G
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 630 mV - Tape and Reel (Alt: NRVBS260NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1220 | Buy Now |
DISTI #
NRVBS260NT3G
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 630 mV - Tape and Reel (Alt: NRVBS260NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1220 | Buy Now |
DISTI #
NRVBS260NT3G
|
TME | Diode: Schottky rectifying, SMD, 60V, 2A, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1410 / $0.2560 | RFQ |
Part Details for NRVBS260NT3G
NRVBS260NT3G CAD Models
NRVBS260NT3G Part Data Attributes:
|
NRVBS260NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBS260NT3G
onsemi
Schottky Power Rectifier, Surface Mount, 2.0 A, 60 V, SMB Package, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2020-02-14 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBS260NT3G
This table gives cross-reference parts and alternative options found for NRVBS260NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBS260NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM260V-HF-W | Rectifier Diode, | Rectron Semiconductor | NRVBS260NT3G vs FM260V-HF-W |
FM260L-W | Rectifier Diode, | Rectron Semiconductor | NRVBS260NT3G vs FM260L-W |
VSS8D2M6HM3/H | Rectifier Diode, | Vishay Intertechnologies | NRVBS260NT3G vs VSS8D2M6HM3/H |
FM260-HF-T | Rectifier Diode, | Rectron Semiconductor | NRVBS260NT3G vs FM260-HF-T |
FM260V-T | Rectifier Diode, | Rectron Semiconductor | NRVBS260NT3G vs FM260V-T |
FS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | NRVBS260NT3G vs FS36 |
FM260V-HF-T | Rectifier Diode, | Rectron Semiconductor | NRVBS260NT3G vs FM260V-HF-T |
VSS8D2M6-M3/H | Rectifier Diode, | Vishay Intertechnologies | NRVBS260NT3G vs VSS8D2M6-M3/H |
FM260-T | Rectifier Diode, | Rectron Semiconductor | NRVBS260NT3G vs FM260-T |
FM260V-W | Rectifier Diode, | Rectron Semiconductor | NRVBS260NT3G vs FM260V-W |