Part Details for NRVHP420MFDT1G by onsemi
Overview of NRVHP420MFDT1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVHP420MFDT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5058
|
Newark | 200V/2A Puf Dfn-8/ Reel Rohs Compliant: Yes |Onsemi NRVHP420MFDT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.5060 | Buy Now |
DISTI #
2832-NRVHP420MFDT1G-488-ND
|
DigiKey | DIODE ARRAY GP 200V 2A 8DFN Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
488-NRVHP420MFDT1GCT-ND
|
DigiKey | DIODE ARRAY GP 200V 2A 8DFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3812 / $1.0100 | Buy Now |
DISTI #
NRVHP420MFDT1G
|
Avnet Americas | Switch-Mode Ultrafast Power Rectifier 200V 4A (2x2) Surface Mount 8-Pin DFN T/R - Tape and Reel (Alt: NRVHP420MFDT1G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NRVHP420MFDT1G
|
Avnet Americas | Switch-Mode Ultrafast Power Rectifier 200V 4A (2x2) Surface Mount 8-Pin DFN T/R - Tape and Reel (Alt: NRVHP420MFDT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.3775 / $0.4505 | Buy Now |
DISTI #
863-NRVHP420MFDT1G
|
Mouser Electronics | Rectifiers 200V/2A PUF DFN-8 | 0 |
|
$0.4460 / $1.0200 | Order Now |
|
Onlinecomponents.com | Rectifier Diode Switching 200V 2A 30ns Automotive 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.3658 / $0.4167 | Buy Now |
DISTI #
59366033
|
Verical | Diode Switching 200V 2A 8-Pin DFN EP T/R Automotive AEC-Q101 Min Qty: 28 Package Multiple: 1 Date Code: 2016 | Americas - 1475 |
|
$0.2087 | Buy Now |
DISTI #
NRVHP420MFDT1G
|
TME | Diode: rectifying, SMD, 200V, 2A, 40ns, DFN8, Ufmax: 1.1V, Ifsm: 40A Min Qty: 1 | 0 |
|
$0.5380 / $0.8050 | RFQ |
DISTI #
NRVHP420MFDT1G
|
Avnet Silica | Switch-Mode Ultrafast Power Rectifier 200V 4A (2x2) Surface Mount 8-Pin DFN T/R (Alt: NRVHP420MFDT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NRVHP420MFDT1G
NRVHP420MFDT1G CAD Models
NRVHP420MFDT1G Part Data Attributes
|
NRVHP420MFDT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHP420MFDT1G
onsemi
Rectifier, 4 A (2 x 2), 200 V Ultrafast Dual die, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVHP420MFDT1G
This table gives cross-reference parts and alternative options found for NRVHP420MFDT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHP420MFDT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10PM45HM3/H | Rectifier Diode, | Vishay Intertechnologies | NRVHP420MFDT1G vs V10PM45HM3/H |
NRVHP420MFDWFT3G | Rectifier, 4 A (2 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified | onsemi | NRVHP420MFDT1G vs NRVHP420MFDWFT3G |