-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 A, 800 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5056
|
Newark | Rectifier, Single, 800V, 0.8A, Sod-123Fl, Repetitive Peak Reverse Voltage:800V, Average Forward Current:800Ma, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi NRVHPRS1KFA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1340 | Buy Now |
DISTI #
488-NRVHPRS1KFACT-ND
|
DigiKey | DIODE GP 800V 800MA SOD123FL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.1159 / $0.6800 | Buy Now |
DISTI #
NRVHPRS1KFA
|
Avnet Americas | Diode Fast Recovery Diode 800V 0.8A 2-Pin SOD-123FA SMD T/R - Tape and Reel (Alt: NRVHPRS1KFA) RoHS: Compliant Min Qty: 2697 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 254000 Partner Stock |
|
$0.1149 / $0.1372 | Buy Now |
DISTI #
NRVHPRS1KFA
|
Avnet Americas | Diode Fast Recovery Diode 800V 0.8A 2-Pin SOD-123FA SMD T/R - Tape and Reel (Alt: NRVHPRS1KFA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 / $0.1372 | Buy Now |
DISTI #
863-NRVHPRS1KFA
|
Mouser Electronics | Rectifiers SR SOD123FA PN 0.8A 800V | 2653 |
|
$0.1150 / $0.4900 | Buy Now |
|
Onlinecomponents.com | 0.8 A, 800 V Surface Mount Fast Recovery RoHS: Compliant | 0 |
|
$0.1104 / $0.1269 | Buy Now |
|
Rochester Electronics | RS1KFA - 0.8 A, 800 V Surface Mount Fast Recovery RoHS: Compliant Status: Active Min Qty: 1 | 254000 |
|
$0.1149 / $0.1352 | Buy Now |
DISTI #
NRVHPRS1KFA
|
TME | Diode: Schottky rectifying, SMD, 800V, 0.8A, SOD123F, reel,tape Min Qty: 1 | 0 |
|
$0.1650 / $0.4020 | RFQ |
DISTI #
NRVHPRS1KFA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1200 | Buy Now |
DISTI #
NRVHPRS1KFA
|
Avnet Silica | (Alt: NRVHPRS1KFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVHPRS1KFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHPRS1KFA
onsemi
0.8 A, 800 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123FL, 2 PIN | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVHPRS1KFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHPRS1KFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KLHRUG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHRUG |
RS1KLHRVG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHRVG |
RS1KLHR2G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHR2G |
RS1KLHR3 | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHR3 |
RS1KLHRU | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHRU |
RS1KL | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KL |
RS1KLHR2 | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHR2 |
RS1KLHRTG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHRTG |
RS1KLHM2G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHM2G |
RS1KLHMTG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1KFA vs RS1KLHMTG |