Part Details for NRVRGF1K by onsemi
Overview of NRVRGF1K by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVRGF1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NRVRGF1KCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A SMA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1140 / $0.4000 | Buy Now |
DISTI #
NRVRGF1K
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin SMA T/R - Tape and Reel (Alt: NRVRGF1K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1350 | Buy Now |
DISTI #
863-NRVRGF1K
|
Mouser Electronics | Rectifiers SR SMA GPPN 1A 800V RoHS: Compliant | 0 |
|
$0.1330 | Order Now |
|
Rochester Electronics | NRVRGF1K - 1.0A Fast Recovery Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 7450 |
|
$0.1131 / $0.1330 | Buy Now |
DISTI #
NRVRGF1K
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin SMA T/R - Tape and Reel (Alt: NRVRGF1K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1350 | Buy Now |
DISTI #
NRVRGF1K
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin SMA T/R - Tape and Reel (Alt: NRVRGF1K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1350 | Buy Now |
Part Details for NRVRGF1K
NRVRGF1K CAD Models
NRVRGF1K Part Data Attributes
|
NRVRGF1K
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVRGF1K
onsemi
1.0A Fast Recovery Rectifier, 7500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2020-08-12 | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.76 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |