-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface General-Purpose Rectifier, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2113
|
Newark | Rectifier, Aec-Q101, 200V, 1A, Sod-123F Rohs Compliant: Yes |Onsemi NRVS1DFL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$0.1810 / $0.5640 | Buy Now |
DISTI #
488-NRVS1DFLCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3801 In Stock |
|
$0.1109 / $0.6600 | Buy Now |
DISTI #
NRVS1DFL
|
Avnet Americas | General Purpose Rectifier 200V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: NRVS1DFL) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1100 / $0.1313 | Buy Now |
DISTI #
863-NRVS1DFL
|
Mouser Electronics | Rectifiers Surface General-Purpose Rectifier | 2970 |
|
$0.1100 / $0.6300 | Buy Now |
|
Future Electronics | Rectifiers Surface General-Purpose Rectifier RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Rectifier, Aec-Q101, 200V, 1A, Sod-123F Rohs Compliant: Yes |Onsemi NRVS1DFL RoHS: Compliant | 0 |
|
$0.1066 / $0.1214 | Buy Now |
DISTI #
NRVS1DFL
|
TME | Diode: rectifying, SMD, 200V, 1A, 2us, SOD123F, Ufmax: 1.1V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.1580 / $0.5080 | RFQ |
DISTI #
NRVS1DFL
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1100 | Buy Now |
DISTI #
NRVS1DFL
|
Avnet Silica | General Purpose Rectifier 200V 1A 2-Pin SOD-123F T/R (Alt: NRVS1DFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVS1DFL
|
EBV Elektronik | General Purpose Rectifier 200V 1A 2-Pin SOD-123F T/R (Alt: NRVS1DFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVS1DFL
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVS1DFL
onsemi
Surface General-Purpose Rectifier, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-11 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVS1DFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVS1DFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | NRVS1DFL vs S1DLW |
S1DF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | NRVS1DFL vs S1DF-T |
ES1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | NRVS1DFL vs ES1DLWHRVG |
HS1DFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | NRVS1DFL vs HS1DFL |
RS1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | NRVS1DFL vs RS1DLW |
ES1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVS1DFL vs ES1DALH |
RS1DFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | NRVS1DFL vs RS1DFS |
RGF1DHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | NRVS1DFL vs RGF1DHE3_A/H |
GF1DHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | NRVS1DFL vs GF1DHE3_A/H |
S1DLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVS1DFL vs S1DLH |