Part Details for NRVS3KB by onsemi
Overview of NRVS3KB by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVS3KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRVS3KB
|
Avnet Americas | Diode Standard Recovery 800V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: NRVS3KB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NRVS3KB
|
TME | Diode: rectifying, SMD, 800V, 3A, 1.5us, SMC, Ufmax: 1.15V, Ifsm: 80A Min Qty: 3 | 0 |
|
$0.1550 / $0.2550 | RFQ |
DISTI #
NRVS3KB
|
Avnet Americas | Diode Standard Recovery 800V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: NRVS3KB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2085 |
|
RFQ | |
|
Wuhan P&S | 3A, 800V Surface Mount Rectifiers Min Qty: 1 | 1504 |
|
$0.1542 / $0.3187 | Buy Now |
Part Details for NRVS3KB
NRVS3KB CAD Models
NRVS3KB Part Data Attributes
|
NRVS3KB
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVS3KB
onsemi
3 A, 800 V Surface Mount Rectifiers, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVS3KB
This table gives cross-reference parts and alternative options found for NRVS3KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVS3KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF306B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | NRVS3KB vs SMF306B-C |
HS3KB-KR4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS3KB vs HS3KB-KR4G |
SMF306B | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | NRVS3KB vs SMF306B |
SEF306B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | NRVS3KB vs SEF306B-C |
F3KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | NRVS3KB vs F3KFF3 |
RS3KB-TM4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS3KB vs RS3KB-TM4G |
RS3KB-TR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS3KB vs RS3KB-TR5G |
ACURB306-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | NRVS3KB vs ACURB306-HF |