Part Details for NRVTS30120MFST3G by onsemi
Overview of NRVTS30120MFST3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS30120MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0201
|
Newark | 120V,30A Trench Schottky/ Reel |Onsemi NRVTS30120MFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
488-NRVTS30120MFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 120V 30A 5DFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6536 / $1.5600 | Buy Now |
DISTI #
NRVTS30120MFST3G
|
Avnet Americas | Diode Schottky 120V 30A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NRVTS30120MFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.6484 / $0.7739 | Buy Now |
DISTI #
863-NRVTS30120MFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 120V High Performance Trench Schottky Rectifier in SO8-FL package RoHS: Compliant | 0 |
|
$0.6690 / $0.6750 | Order Now |
DISTI #
NRVTS30120MFST3G
|
Avnet Americas | Diode Schottky 120V 30A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NRVTS30120MFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.6484 / $0.7739 | Buy Now |
DISTI #
NRVTS30120MFST3G
|
TME | Diode: Schottky rectifying, SMD, 120V, 30A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.8700 / $1.3100 | RFQ |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.5100 | RFQ |
Part Details for NRVTS30120MFST3G
NRVTS30120MFST3G CAD Models
NRVTS30120MFST3G Part Data Attributes:
|
NRVTS30120MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS30120MFST3G
onsemi
30A, 120V High Performance Trench Schottky Rectifier in SO8-FL package, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 120 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |