Part Details for NRVTS5100ETFSTWG by onsemi
Overview of NRVTS5100ETFSTWG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS5100ETFSTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5071
|
Newark | 5A 100V Trench Schottky U8Fl/Reel Rohs Compliant: Yes |Onsemi NRVTS5100ETFSTWG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80307453
|
Verical | Diode Schottky 100V 5A 8-Pin WDFN EP T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2038 | Americas - 100000 |
|
$0.1645 / $0.2051 | Buy Now |
DISTI #
NRVTS5100ETFSTWG
|
TME | Diode: Schottky rectifying, SMD, 100V, 5A, WDFN8, reel,tape Min Qty: 3 | 0 |
|
$0.2310 / $0.3280 | RFQ |
Part Details for NRVTS5100ETFSTWG
NRVTS5100ETFSTWG CAD Models
NRVTS5100ETFSTWG Part Data Attributes
|
NRVTS5100ETFSTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS5100ETFSTWG
onsemi
Trench Schottky, 100V, 5A in u8FL package, with and without Wettable Flanks Trench Schottky, 100V, 5A in u8FL package, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 64 Weeks | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVTS5100ETFSTWG
This table gives cross-reference parts and alternative options found for NRVTS5100ETFSTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS5100ETFSTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTS5100ETFSWFTAG | Trench Schottky, 100V, 5A in u8FL package, with and without Wettable Flanks Trench Schottky, 100V, 5A in u8FL package, with Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NRVTS5100ETFSTWG vs NRVTS5100ETFSWFTAG |
NRVTS5100ETFSWFTWG | Trench Schottky, 100V, 5A in u8FL package, with and without Wettable Flanks Trench Schottky, 100V, 5A in u8FL package, with Wettable Flanks, 5000-REEL, Automotive Qualified | onsemi | NRVTS5100ETFSTWG vs NRVTS5100ETFSWFTWG |
NRVTS5100ETFSTAG | Trench Schottky, 100V, 5A in u8FL package, with and without Wettable Flanks Trench Schottky, 100V, 5A in u8FL package, 1500-REEL, Automotive Qualified | onsemi | NRVTS5100ETFSTWG vs NRVTS5100ETFSTAG |