Part Details for NRVTS8H120EMFST1G by onsemi
Overview of NRVTS8H120EMFST1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS8H120EMFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4875
|
Newark | 120V 8A Trench Rectifier In So8-Fl/Reel Rohs Compliant: Yes |Onsemi NRVTS8H120EMFST1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NRVTS8H120EMFST1G
|
TME | Diode: Schottky rectifying, SMD, 120V, 8A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.6130 / $0.9080 | RFQ |
Part Details for NRVTS8H120EMFST1G
NRVTS8H120EMFST1G CAD Models
NRVTS8H120EMFST1G Part Data Attributes
|
NRVTS8H120EMFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS8H120EMFST1G
onsemi
Trench Schottky, 120V, 8A in SO8FL Package Trench Schottky, 120V, 8A in SO8FL Package, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 68 Weeks | |
Date Of Intro | 2018-05-17 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVTS8H120EMFST1G
This table gives cross-reference parts and alternative options found for NRVTS8H120EMFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS8H120EMFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTS8120EMFST1G | Trench Schottky Rectifier, Very Low Leakage, 120V, 8A, in SO8-FL package, 1500-REEL, Automotive Qualified | onsemi | NRVTS8H120EMFST1G vs NRVTS8120EMFST1G |
NRVTS8H120EMFST3G | Trench Schottky, 120V, 8A in SO8FL Package Trench Schottky, 120V, 8A in SO8FL Package, 5000-REEL, Automotive Qualified | onsemi | NRVTS8H120EMFST1G vs NRVTS8H120EMFST3G |
NRVTS8120EMFST3G | Trench Schottky Rectifier, Very Low Leakage, 120V, 8A, in SO8-FL package, 5000-REEL, Automotive Qualified | onsemi | NRVTS8H120EMFST1G vs NRVTS8120EMFST3G |