-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench Schottky Rectifier, Low Forward Voltage, 100V, 4A, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6606
|
Newark | Auto Standard Of Ntsa4100T3G/ Reel Rohs Compliant: Yes |Onsemi NRVTSA4100T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.2750 / $0.5670 | Buy Now |
DISTI #
50AC6456
|
Newark | Schottky Rectifier, 100V, 4A, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:660Mv, Product Range:- Rohs Compliant: Yes |Onsemi NRVTSA4100T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 790 |
|
$0.2750 / $0.5670 | Buy Now |
DISTI #
81Y3930
|
Newark | Auto Standard Of Ntsa4100T3G/ Reel Rohs Compliant: Yes |Onsemi NRVTSA4100T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2050 | Buy Now |
DISTI #
NRVTSA4100T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 4A SMA Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9857 In Stock |
|
$0.1519 / $0.5400 | Buy Now |
DISTI #
863-NRVTSA4100T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers AUTO STANDARD OF NTS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_14070769
|
Arrow Electronics | Diode Schottky 100V 4A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2405 | Americas - 40000 |
|
$0.1475 / $0.1693 | Buy Now |
DISTI #
78437665
|
Verical | Diode Schottky 100V 4A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 40000 |
|
$0.1475 / $0.1693 | Buy Now |
DISTI #
NRVTSA4100T3G
|
TME | Diode: Schottky rectifying, SMD, 100V, 4A, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.2050 / $0.2940 | RFQ |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 100V 4A SMA / Diode Schottky 100 V 4A Surface Mount SMA | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVTSA4100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTSA4100T3G
onsemi
Trench Schottky Rectifier, Low Forward Voltage, 100V, 4A, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |