-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRENCH SCHOTTKY RECTIFIER, VERY LOW LEAKAGE, 100V, 5A, SMA-FL, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0285
|
Newark | 5A, 100V Low Leakage Trench Rectifier/Reel Rohs Compliant: Yes |Onsemi NRVTSAF5100ET3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86AK7625
|
Newark | Schottky Rectifier, 100V, 50A, Sma-Fl Rohs Compliant: Yes |Onsemi NRVTSAF5100ET3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
863-NRVTSAF5100ET3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 100V VRY LOW VLTG SCHOTTKY RECTIFIER | 0 |
|
Order Now | |
|
Chip1Cloud | DIODE SCHOTTKY 100V 5A SMA-FL / Diode Schottky 100 V 5A Surface Mount SMA-FL | 4030 |
|
RFQ | |
DISTI #
4312949
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 100V, 50A, SMA-FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4791 |
|
$0.5137 / $0.9743 | Buy Now |
DISTI #
4312949RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 100V, 50A, SMA-FL RoHS: Compliant Min Qty: 100 Container: Reel | 4791 |
|
$0.5137 / $0.7529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVTSAF5100ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTSAF5100ET3G
onsemi
TRENCH SCHOTTKY RECTIFIER, VERY LOW LEAKAGE, 100V, 5A, SMA-FL, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SMA-FL | |
Package Description | R-PDSO-F2 | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 29 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVTSAF5100ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTSAF5100ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTSS5100ET3G | Trench Schottky Rectifier, Very Low Leakage, 100V, 5A,, SMB, 2500-REEL, Automotive Qualified | onsemi | NRVTSAF5100ET3G vs NRVTSS5100ET3G |