Part Details for NRVUB1660CTT4G by onsemi
Overview of NRVUB1660CTT4G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVUB1660CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6682
|
Newark | Rec D2Pak 16A 600V Ultfst/ Reel Rohs Compliant: Yes |Onsemi NRVUB1660CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0900 | Buy Now |
DISTI #
NRVUB1660CTT4GOSCT-ND
|
DigiKey | DIODE ARRAY GP 600V 8A D2PAK Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6570 / $3.5500 | Buy Now |
DISTI #
NRVUB1660CTT4G
|
Avnet Americas | Diode Switching 600V 16A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NRVUB1660CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$1.7763 / $1.9884 | Buy Now |
DISTI #
863-NRVUB1660CTT4G
|
Mouser Electronics | Rectifiers REC 16A 600V ULTFST RoHS: Compliant | 1623 |
|
$1.6500 / $3.6300 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Common Cathode Standard 600 V 8A Surface Mount TO-263-3, DPak RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Common Cathode Standard 600 V 8A Surface Mount TO-263-3, DPak RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6900 / $2.0300 | Buy Now |
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | 146 |
|
$2.4420 / $3.9600 | Buy Now | |
DISTI #
NRVUB1660CTT4G
|
Avnet Americas | Diode Switching 600V 16A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NRVUB1660CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$1.7763 / $1.9884 | Buy Now |
Part Details for NRVUB1660CTT4G
NRVUB1660CTT4G CAD Models
NRVUB1660CTT4G Part Data Attributes:
|
NRVUB1660CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUB1660CTT4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 600 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUB1660CTT4G
This table gives cross-reference parts and alternative options found for NRVUB1660CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUB1660CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1660CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 600 V, D2PAK 2 LEAD, 50-TUBE | onsemi | NRVUB1660CTT4G vs MURB1660CTG |
MURB1660CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 600 V, D2PAK 2 LEAD, 800-REEL | onsemi | NRVUB1660CTT4G vs MURB1660CTT4G |