Part Details for NRVUS110VT3G by onsemi
Overview of NRVUS110VT3G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NRVUS110VT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0964
|
Newark | Rectifier, 100V, 2A, Do-214Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:35Ns, Forward Surge Current:40A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi NRVUS110VT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1090 | Buy Now |
DISTI #
488-NRVUS110VT3GCT-ND
|
DigiKey | DIODE GEN PURP 100V 2A SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9960 In Stock |
|
$0.0943 / $0.4400 | Buy Now |
DISTI #
NRVUS110VT3G
|
Avnet Americas | Ultrafast Power Rectifier 100 V 2 A 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: NRVUS110VT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0935 / $0.1116 | Buy Now |
DISTI #
863-NRVUS110VT3G
|
Mouser Electronics | Rectifiers Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V RoHS: Compliant | 10000 |
|
$0.0950 / $0.4300 | Buy Now |
|
Future Electronics | Diode Standard 100 V 2A Surface Mount SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.0947 / $0.1040 | Buy Now |
DISTI #
74095423
|
Verical | Diode Switching 100V 2A Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2225 | Americas - 15000 |
|
$0.1375 / $0.1617 | Buy Now |
DISTI #
NRVUS110VT3G
|
Avnet Americas | Ultrafast Power Rectifier 100 V 2 A 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: NRVUS110VT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0935 / $0.1116 | Buy Now |
DISTI #
NRVUS110VT3G
|
TME | Diode: rectifying, SMD, 100V, 1A, 75ns, SMB, Ufmax: 1.25V, Ifsm: 40A Min Qty: 3 | 0 |
|
$0.1260 / $0.2530 | RFQ |
DISTI #
NRVUS110VT3G
|
Avnet Asia | Ultrafast Power Rectifier 100 V 2 A 2-Pin SMB Surface Mount T/R (Alt: NRVUS110VT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0887 / $0.0992 | Buy Now |
DISTI #
NRVUS110VT3G
|
Avnet Silica | Ultrafast Power Rectifier 100 V 2 A 2-Pin SMB Surface Mount T/R (Alt: NRVUS110VT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 5000 |
|
Buy Now |
Part Details for NRVUS110VT3G
NRVUS110VT3G CAD Models
NRVUS110VT3G Part Data Attributes:
|
NRVUS110VT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS110VT3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUS110VT3G
This table gives cross-reference parts and alternative options found for NRVUS110VT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS110VT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS110T3 | Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, SMB, 2500-REEL | onsemi | NRVUS110VT3G vs MURS110T3 |
MURS110T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, SMB, 2500-REEL | onsemi | NRVUS110VT3G vs MURS110T3G |