Part Details for NRWA100M100V6.3X11TBSTF by NIC Components Corp
Overview of NRWA100M100V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA100M100V6.3X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA100M100V6.3X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA100M100V6.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.0449 / $0.0476 | Buy Now |
|
Future Electronics | NRWA Series 100 V 10 uF 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.0441 / $0.0503 | Buy Now |
DISTI #
6980574
|
Verical | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 13.3 Ohm 49mA 1000h 105°C Ammo Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.0821 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 22190 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 17752 |
|
$0.0450 / $0.3000 | Buy Now | |
DISTI #
NRWA100M100V6.3X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA100M100V6.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.0449 / $0.0476 | Buy Now |
DISTI #
NRWA100M100V6.3X11TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA100M100V6.3X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA100M100V6.3X11TBSTF
NRWA100M100V6.3X11TBSTF CAD Models
NRWA100M100V6.3X11TBSTF Part Data Attributes:
|
NRWA100M100V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA100M100V6.3X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13300 mΩ | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 49 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA100M100V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRWA100M100V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA100M100V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ100M100V6.3X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA100M100V6.3X11TBSTF vs NRSZ100M100V6.3X11TRF |
UPR2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M100V6.3X11TBSTF vs UPR2A100MEH |
UPJ2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M100V6.3X11TBSTF vs UPJ2A100MEH |
517D106M100AA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA100M100V6.3X11TBSTF vs 517D106M100AA6AE3 |
NRSZ100M100V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWA100M100V6.3X11TBSTF vs NRSZ100M100V6.3X11TR |
EKMG101ETE100MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWA100M100V6.3X11TBSTF vs EKMG101ETE100MF11D |
NRWA100M100V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWA100M100V6.3X11TBSTF vs NRWA100M100V6.3X11TR |