Part Details for NRWA100M35V5X11TBF by NIC Components Corp
Overview of NRWA100M35V5X11TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA100M35V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA100M35V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA100M35V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
NRWA100M35V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA100M35V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0294 | Buy Now |
DISTI #
NRWA100M35V5X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA100M35V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA100M35V5X11TBF
NRWA100M35V5X11TBF CAD Models
NRWA100M35V5X11TBF Part Data Attributes
|
NRWA100M35V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA100M35V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19900 mΩ | |
Leakage Current | 0.0105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA100M35V5X11TBF
This table gives cross-reference parts and alternative options found for NRWA100M35V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA100M35V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1V100MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA100M35V5X11TBF vs UVZ1V100MDD1TD |
KMEBP35VB10RM5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | NRWA100M35V5X11TBF vs KMEBP35VB10RM5X11LL |
EKMG350ELL100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWA100M35V5X11TBF vs EKMG350ELL100ME11D |
BKME350EC5100ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWA100M35V5X11TBF vs BKME350EC5100ME11D |
UVZ1V100MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA100M35V5X11TBF vs UVZ1V100MDD1TA |
EKMG350ETD100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWA100M35V5X11TBF vs EKMG350ETD100ME11D |
NRWA100M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA100M35V5X11TBF vs NRWA100M35V5X11TBSTF |
UPY1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M35V5X11TBF vs UPY1V100MDH |
UVZ1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M35V5X11TBF vs UVZ1V100MDH |
UPR1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M35V5X11TBF vs UPR1V100MDH |