Part Details for NRWA102M16V 10X20TBF by NIC Components Corp
Overview of NRWA102M16V 10X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA102M16V 10X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA102M16V10X20TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA102M16V10X20TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1591 / $0.1778 | Buy Now |