Part Details for NRWA102M63V16X31.5F by NIC Components Corp
Overview of NRWA102M63V16X31.5F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA102M63V16X31.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA102M63V16X31.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA102M63V16X31.5) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
$0.6650 / $0.7793 | Buy Now |
|
Future Electronics | NRWA Series 1000 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7200 / $0.8850 | Buy Now |
DISTI #
7593314
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$1.1077 | Buy Now |
DISTI #
NRWA102M63V16X31.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA102M63V16X31.5) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
$0.6650 / $0.7793 | Buy Now |
DISTI #
NRWA102M63V16X31.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRWA102M63V16X31.5F) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA102M63V16X31.5F
NRWA102M63V16X31.5F CAD Models
NRWA102M63V16X31.5F Part Data Attributes:
|
NRWA102M63V16X31.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA102M63V16X31.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 149 mΩ | |
Leakage Current | 1.89 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA102M63V16X31.5F
This table gives cross-reference parts and alternative options found for NRWA102M63V16X31.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA102M63V16X31.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215068102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA102M63V16X31.5F vs MAL215068102E3 |