Part Details for NRWA220M100V8X11.5TBF by NIC Components Corp
Overview of NRWA220M100V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA220M100V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NRWA Series 100 V 22 uF 8x11.5 mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0795 / $0.0871 | Buy Now |
DISTI #
NRWA220M100V8X11.5TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA220M100V8X11.5TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA220M100V8X11.5TBF
NRWA220M100V8X11.5TBF CAD Models
NRWA220M100V8X11.5TBF Part Data Attributes
|
NRWA220M100V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA220M100V8X11.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6000 mΩ | |
Leakage Current | 0.066 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA220M100V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRWA220M100V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA220M100V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS220M100V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWA220M100V8X11.5TBF vs NRWS220M100V8X11.5F3CF |
UPS2A220MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWA220M100V8X11.5TBF vs UPS2A220MPD1CA |
RJ3-100V220MAX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | ELNA America Inc | NRWA220M100V8X11.5TBF vs RJ3-100V220MAX |
NRSZ220M100V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWA220M100V8X11.5TBF vs NRSZ220M100V8X11.5SPF |
UPM2A220MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWA220M100V8X11.5TBF vs UPM2A220MPD1FA |
UPJ2A220MPDTD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWA220M100V8X11.5TBF vs UPJ2A220MPDTD |
UPS2A220MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWA220M100V8X11.5TBF vs UPS2A220MPD1FA |
UPS2A220MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWA220M100V8X11.5TBF vs UPS2A220MPD1CC |
UPJ2A220MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWA220M100V8X11.5TBF vs UPJ2A220MPD1AA |
UPJ2A220MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWA220M100V8X11.5TBF vs UPJ2A220MPD1CP |