Part Details for NRWA221M16V8X11.5F by NIC Components Corp
Overview of NRWA221M16V8X11.5F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA221M16V8X11.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA221M16V8X11.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA221M16V8X11.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0660 / $0.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 | 0 |
|
$0.0600 | Buy Now |
DISTI #
NRWA221M16V8X11.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA221M16V8X11.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0660 / $0.0700 | Buy Now |
DISTI #
NRWA221M16V8X11.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA221M16V8X11.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0660 / $0.0700 | Buy Now |
Part Details for NRWA221M16V8X11.5F
NRWA221M16V8X11.5F CAD Models
NRWA221M16V8X11.5F Part Data Attributes
|
NRWA221M16V8X11.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA221M16V8X11.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1210 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA221M16V8X11.5F
This table gives cross-reference parts and alternative options found for NRWA221M16V8X11.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA221M16V8X11.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16NXA220MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | NRWA221M16V8X11.5F vs 16NXA220MEFCFA8X11.5 |
RXJ221M1CBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA221M16V8X11.5F vs RXJ221M1CBK-0811S |
RZ1C227M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWA221M16V8X11.5F vs RZ1C227M0811MCS |
16NXA220MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | NRWA221M16V8X11.5F vs 16NXA220MEFCKC8X11.5 |
16NXA220MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | NRWA221M16V8X11.5F vs 16NXA220MEFCCE8X11.5 |
NRSX221M16V8X11.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRWA221M16V8X11.5F vs NRSX221M16V8X11.5TB |
16NXA220MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | NRWA221M16V8X11.5F vs 16NXA220MEFCCC8X11.5 |
16NXA220MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | NRWA221M16V8X11.5F vs 16NXA220MEFCCA8X11.5 |
RZ1C227M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWA221M16V8X11.5F vs RZ1C227M0811MFS |
RXW221M1CBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA221M16V8X11.5F vs RXW221M1CBK-0811S |