Part Details for NRWA470M35V6.3X11F by NIC Components Corp
Overview of NRWA470M35V6.3X11F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA470M35V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA470M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA470M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0475 / $0.0504 | Buy Now |
|
Future Electronics | NRWA SERIES 35V 47uF 6.3X11 RADIAL ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 | 0 |
|
$0.0427 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$0.1068 / $0.3560 | Buy Now | |
DISTI #
NRWA470M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA470M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0475 / $0.0504 | Buy Now |
DISTI #
NRWA470M35V6.3X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA470M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA470M35V6.3X11F
NRWA470M35V6.3X11F CAD Models
NRWA470M35V6.3X11F Part Data Attributes:
|
NRWA470M35V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA470M35V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.04935 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 87 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA470M35V6.3X11F
This table gives cross-reference parts and alternative options found for NRWA470M35V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA470M35V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXJ470M1VBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA470M35V6.3X11F vs RXJ470M1VBK-0611S |
NRSZ470M35V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA470M35V6.3X11F vs NRSZ470M35V6.3X11TBF |