Part Details for NRWA4R7M50V5X11F by NIC Components Corp
Overview of NRWA4R7M50V5X11F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA4R7M50V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA4R7M50V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA4R7M50V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 6400 Factory Stock |
|
$0.0330 / $0.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.0342 | Buy Now |
DISTI #
NRWA4R7M50V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA4R7M50V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800061124
|
Chip1Stop | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35 Ohm 26mA 1000h 105℃ Bulk RoHS: Not Compliant pbFree: No | 3200 |
|
$0.0481 / $0.0504 | Buy Now |
Part Details for NRWA4R7M50V5X11F
NRWA4R7M50V5X11F CAD Models
NRWA4R7M50V5X11F Part Data Attributes
|
NRWA4R7M50V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA4R7M50V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 26 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA4R7M50V5X11F
This table gives cross-reference parts and alternative options found for NRWA4R7M50V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA4R7M50V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFM0511LM04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NRWA4R7M50V5X11F vs 84R7LFM0511LM04F |
NRWY4R7M50V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWA4R7M50V5X11F vs NRWY4R7M50V5X11F1F |
LESRA4R7M50TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NRWA4R7M50V5X11F vs LESRA4R7M50TB15X11 |
84R7LFM0511LEN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRWA4R7M50V5X11F vs 84R7LFM0511LEN011R |
84R7LFM0511LM05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NRWA4R7M50V5X11F vs 84R7LFM0511LM05F |
UVZ1H4R7MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NRWA4R7M50V5X11F vs UVZ1H4R7MDD1CC |
24R7LFM0511LEN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRWA4R7M50V5X11F vs 24R7LFM0511LEN911F |
RD1H475M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWA4R7M50V5X11F vs RD1H475M05011TS |
24R7LFM0511LEN011D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRWA4R7M50V5X11F vs 24R7LFM0511LEN011D |
84R7LFM0511LEN111A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRWA4R7M50V5X11F vs 84R7LFM0511LEN111A |