Part Details for NRWA682M16V18X35.5F by NIC Components Corp
Overview of NRWA682M16V18X35.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA682M16V18X35.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA682M16V18X35.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA682M16V18X35.5) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7726 / $0.9053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.8540 | Buy Now |
Part Details for NRWA682M16V18X35.5F
NRWA682M16V18X35.5F CAD Models
NRWA682M16V18X35.5F Part Data Attributes
|
NRWA682M16V18X35.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA682M16V18X35.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
Leakage Current | 3.264 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1770 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA682M16V18X35.5F
This table gives cross-reference parts and alternative options found for NRWA682M16V18X35.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA682M16V18X35.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECR1CGK682MLL75180035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Nantong Jianghai Capacitor Co Ltd | NRWA682M16V18X35.5F vs ECR1CGK682MLL75180035 |
RJH-16V682MK8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | NRWA682M16V18X35.5F vs RJH-16V682MK8#-F49 |
RJ3-16V682MK8#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | NRWA682M16V18X35.5F vs RJ3-16V682MK8#-GAS |
RZF682M1CSC-1835 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Surge Components Inc | NRWA682M16V18X35.5F vs RZF682M1CSC-1835 |
UPJ1C682MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | NRWA682M16V18X35.5F vs UPJ1C682MHD1CP |
EKME160ELL682MMP1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | United Chemi-Con Inc | NRWA682M16V18X35.5F vs EKME160ELL682MMP1N |
KLM1C682M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Gemmy Electronics Co Ltd | NRWA682M16V18X35.5F vs KLM1C682M |
B41043A4688M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | NRWA682M16V18X35.5F vs B41043A4688M002 |
UPS1C682MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA682M16V18X35.5F vs UPS1C682MHD |
RZF682M1CSD-1835 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Surge Components Inc | NRWA682M16V18X35.5F vs RZF682M1CSD-1835 |