Part Details for NRWP100M200V8X11.5TBSTF by NIC Components Corp
Overview of NRWP100M200V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP100M200V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP100M200V8X11.5
|
Avnet Americas | CAP ALUM 10UF 200VDC 20% 8 X 11.5 RDL - Ammo Pack (Alt: NRWP100M200V8X11.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0792 / $0.0840 | Buy Now |
DISTI #
NRWP100M200V8X11.5
|
Avnet Americas | CAP ALUM 10UF 200VDC 20% 8 X 11.5 RDL - Ammo Pack (Alt: NRWP100M200V8X11.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0792 / $0.0840 | Buy Now |
Part Details for NRWP100M200V8X11.5TBSTF
NRWP100M200V8X11.5TBSTF CAD Models
NRWP100M200V8X11.5TBSTF Part Data Attributes:
|
NRWP100M200V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP100M200V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33170 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 57 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRWP100M200V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRWP100M200V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP100M200V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP100M200V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWP100M200V8X11.5TBSTF vs NRWP100M200V8X11.5YF |
200LLE10MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200LLE10MEFCCC8X11.5 |
200PX10MEFCKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200PX10MEFCKC8X11.5 |
200PX10MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200PX10MEFCCC8X11.5 |
200LLE10MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200LLE10MEFCFA8X11.5 |
200LLE10MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200LLE10MEFCKC8X11.5 |
200PX10MEFCCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200PX10MEFCCE8X11.5 |
200PX10MEFCCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200PX10MEFCCA8X11.5 |
200PX10MEFCFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200PX10MEFCFA8X11.5 |
200LLE10MEFCCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWP100M200V8X11.5TBSTF vs 200LLE10MEFCCE8X11.5 |