Part Details for NRWP220M200V10X16TBF by NIC Components Corp
Overview of NRWP220M200V10X16TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP220M200V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP220M200V10X16T
|
Avnet Americas | CAP ALUM 22UF 200VDC 20% 10 X 16 RDL - Ammo Pack (Alt: NRWP220M200V10X16T) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1320 / $0.1400 | Buy Now |
DISTI #
NRWP220M200V10X16T
|
Avnet Americas | CAP ALUM 22UF 200VDC 20% 10 X 16 RDL - Ammo Pack (Alt: NRWP220M200V10X16T) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1320 / $0.1400 | Buy Now |
Part Details for NRWP220M200V10X16TBF
NRWP220M200V10X16TBF CAD Models
NRWP220M200V10X16TBF Part Data Attributes:
|
NRWP220M200V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP220M200V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15080 mΩ | |
Leakage Current | 0.276 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP220M200V10X16TBF
This table gives cross-reference parts and alternative options found for NRWP220M200V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP220M200V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43858C2226M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWP220M200V10X16TBF vs B43858C2226M008 |
MALREKB05DD222S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP220M200V10X16TBF vs MALREKB05DD222S00K |
RD2D226M10016HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | NRWP220M200V10X16TBF vs RD2D226M10016HR |
MAL214262229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP220M200V10X16TBF vs MAL214262229E3 |
MAL214232229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP220M200V10X16TBF vs MAL214232229E3 |
B43858C2226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWP220M200V10X16TBF vs B43858C2226M000 |
MAL214252229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP220M200V10X16TBF vs MAL214252229E3 |
RD2D226M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | NRWP220M200V10X16TBF vs RD2D226M10016DR |
RH2D226M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWP220M200V10X16TBF vs RH2D226M10016CS |
MALREKB00DD222SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | NRWP220M200V10X16TBF vs MALREKB00DD222SG0K |