Part Details for NRWP2R2M250V6.3X11TBF by NIC Components Corp
Overview of NRWP2R2M250V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP2R2M250V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP2R2M250V6.3X11
|
Avnet Americas | CAP ALUM 2.2UF 250VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRWP2R2M250V6.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0553 / $0.0587 | Buy Now |
Part Details for NRWP2R2M250V6.3X11TBF
NRWP2R2M250V6.3X11TBF CAD Models
NRWP2R2M250V6.3X11TBF Part Data Attributes
|
NRWP2R2M250V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP2R2M250V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150790 mΩ | |
Leakage Current | 0.095 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP2R2M250V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRWP2R2M250V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP2R2M250V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XL2R2M250V6.3X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NRWP2R2M250V6.3X11TBF vs NRB-XL2R2M250V6.3X11TBF |
MAL214232283E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP2R2M250V6.3X11TBF vs MAL214232283E3 |
RGA2R2M2EBK-0611S | Aluminum Electrolytic Capacitor, | Surge Components Inc | NRWP2R2M250V6.3X11TBF vs RGA2R2M2EBK-0611S |
NRWY2R2M250V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP2R2M250V6.3X11TBF vs NRWY2R2M250V6.3X11F |
MAL214272283E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP2R2M250V6.3X11TBF vs MAL214272283E3 |
NRE-HW2R2M250V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP2R2M250V6.3X11TBF vs NRE-HW2R2M250V6.3X11F |
NRWP2R2M250V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWP2R2M250V6.3X11TBF vs NRWP2R2M250V6.3X11F |
NRE-HW2R2M250V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP2R2M250V6.3X11TBF vs NRE-HW2R2M250V6.3X11TBF |