Part Details for NRWP330M35V5X11TBSTF by NIC Components Corp
Overview of NRWP330M35V5X11TBSTF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP330M35V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP330M35V5X11TBSTF
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP330M35V5X11TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0385 / $0.0409 | Buy Now |
DISTI #
NRWP330M35V5X11TBSTF
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP330M35V5X11TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0385 / $0.0409 | Buy Now |
DISTI #
NRWP330M35V5X11TBSTF
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP330M35V5X11TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0385 / $0.0409 | Buy Now |
Part Details for NRWP330M35V5X11TBSTF
NRWP330M35V5X11TBSTF CAD Models
NRWP330M35V5X11TBSTF Part Data Attributes
|
NRWP330M35V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP330M35V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7040 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 77 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NRWP330M35V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRWP330M35V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP330M35V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK330M1VBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWP330M35V5X11TBSTF vs RXK330M1VBK-0511S |
NRWA330M35V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP330M35V5X11TBSTF vs NRWA330M35V5X11TBF |
UVZ1V330MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWP330M35V5X11TBSTF vs UVZ1V330MDH |
MAL211630339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP330M35V5X11TBSTF vs MAL211630339E3 |
35YXA33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP330M35V5X11TBSTF vs 35YXA33MCC5X11 |
UVZ1V330MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWP330M35V5X11TBSTF vs UVZ1V330MDD1TA |
UPR1V330MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWP330M35V5X11TBSTF vs UPR1V330MDH |
EKMG350ETD330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWP330M35V5X11TBSTF vs EKMG350ETD330ME11D |
MAL211650339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP330M35V5X11TBSTF vs MAL211650339E3 |
NRWS330M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP330M35V5X11TBSTF vs NRWS330M35V5X11TBSTF |