There are no models available for this part yet.
Overview of NRWP331M10V6.3X11F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for NRWP331M10V6.3X11F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRWP331M10V6.3X11F
|
Avnet Americas | CAP ALUM 330UF 10VDC 20% 6.3 X 11 RDL - Bulk (Alt: NRWP331M10V6.3X11F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 / $0.0531 | Buy Now |
CAD Models for NRWP331M10V6.3X11F by NIC Components Corp
Part Data Attributes for NRWP331M10V6.3X11F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1210 mΩ
|
Leakage Current
|
0.033 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
235 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRWP331M10V6.3X11F
This table gives cross-reference parts and alternative options found for NRWP331M10V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP331M10V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-10V331MF3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRWP331M10V6.3X11F vs RJ5-10V331MF3-S1 |
MALREKB05BA333C00K | CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWP331M10V6.3X11F vs MALREKB05BA333C00K |
RJ5-10V331MF3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRWP331M10V6.3X11F vs RJ5-10V331MF3-T36 |
UVY1A331MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Nichicon Corporation | NRWP331M10V6.3X11F vs UVY1A331MED1TD |
RJ4-10V331MF3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRWP331M10V6.3X11F vs RJ4-10V331MF3#-T2 |
10PX330MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP331M10V6.3X11F vs 10PX330MEFCCC6.3X11 |
EKMQ100ETC331MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRWP331M10V6.3X11F vs EKMQ100ETC331MF11D |
NRWP331M10V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWP331M10V6.3X11F vs NRWP331M10V6.3X11TBSTF |
MALREKB00BA333CL0K | CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWP331M10V6.3X11F vs MALREKB00BA333CL0K |
NRSY331M10V6.3X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWP331M10V6.3X11F vs NRSY331M10V6.3X11TBNYF |