NRWP4R7M50V5X11TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF

Overview of NRWP4R7M50V5X11TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Renewable Energy

Price & Stock for NRWP4R7M50V5X11TBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRWP4R7M50V5X11TBF
Avnet Americas CAP ALUM 4.7UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP4R7M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.0409
  • 14,000 $0.0397
  • 24,000 $0.0385
$0.0385 / $0.0409 Buy Now
DISTI # NRWP4R7M50V5X11TBF
Avnet Americas CAP ALUM 4.7UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP4R7M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.0409
  • 14,000 $0.0397
  • 24,000 $0.0385
$0.0385 / $0.0409 Buy Now

CAD Models for NRWP4R7M50V5X11TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWP4R7M50V5X11TBF by NIC Components Corp

NRWP4R7M50V5X11TBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
17 Weeks
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
42350 mΩ
Leakage Current
0.003 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
32 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWP4R7M50V5X11TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
    VS

Alternate Parts for NRWP4R7M50V5X11TBF

This table gives cross-reference parts and alternative options found for NRWP4R7M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP4R7M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84R7LFM0511LM04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NRWP4R7M50V5X11TBF vs 84R7LFM0511LM04F
NRWY4R7M50V5X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp NRWP4R7M50V5X11TBF vs NRWY4R7M50V5X11F1F
LESRA4R7M50TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc NRWP4R7M50V5X11TBF vs LESRA4R7M50TB15X11
84R7LFM0511LEN011R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRWP4R7M50V5X11TBF vs 84R7LFM0511LEN011R
84R7LFM0511LM05F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NRWP4R7M50V5X11TBF vs 84R7LFM0511LM05F
UVZ1H4R7MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation NRWP4R7M50V5X11TBF vs UVZ1H4R7MDD1CC
24R7LFM0511LEN911F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRWP4R7M50V5X11TBF vs 24R7LFM0511LEN911F
RD1H475M05011TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRWP4R7M50V5X11TBF vs RD1H475M05011TS
24R7LFM0511LEN011D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRWP4R7M50V5X11TBF vs 24R7LFM0511LEN011D
84R7LFM0511LEN111A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRWP4R7M50V5X11TBF vs 84R7LFM0511LEN111A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWP4R7M50V5X11TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWP4R7M50V5X11TBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWP4R7M50V5X11TBF would you like to use for your alert(s)?
  • Please alert me when NRWP4R7M50V5X11TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWP4R7M50V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWP4R7M50V5X11TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWP4R7M50V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWP4R7M50V5X11TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWP4R7M50V5X11TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: