Part Details for NRWP681M100V16X31.5F by NIC Components Corp
Overview of NRWP681M100V16X31.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP681M100V16X31.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP681M100V16X31.
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWP681M100V16X31.) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8677 | Buy Now |
DISTI #
NRWP681M100V16X31.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRWP681M100V16X31.5F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWP681M100V16X31.5F
NRWP681M100V16X31.5F CAD Models
NRWP681M100V16X31.5F Part Data Attributes
|
NRWP681M100V16X31.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP681M100V16X31.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP681M100V16X31.5F
This table gives cross-reference parts and alternative options found for NRWP681M100V16X31.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP681M100V16X31.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A687M1631MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWP681M100V16X31.5F vs RD2A687M1631MPA |
MALREKB05JS368L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP681M100V16X31.5F vs MALREKB05JS368L00K |
100PX680MEFCKC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP681M100V16X31.5F vs 100PX680MEFCKC16X31.5 |
NRWP681M100V16X31.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWP681M100V16X31.5F vs NRWP681M100V16X31.5YF |
RD2A687M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | NRWP681M100V16X31.5F vs RD2A687M1631MML |
RD2A687M1631MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | NRWP681M100V16X31.5F vs RD2A687M1631MQL |
RD2A687M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | NRWP681M100V16X31.5F vs RD2A687M1631MQR |
RD2A687M1631MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | NRWP681M100V16X31.5F vs RD2A687M1631MDR |