Part Details for NRWPC100M160V8X12TBSTF by NIC Components Corp
Overview of NRWPC100M160V8X12TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC100M160V8X12TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC100M160V8X12T
|
Avnet Americas | CAP ALUM 10UF 160VDC 20% 8 X 12 RDL - Ammo Pack (Alt: NRWPC100M160V8X12T) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0497 | Buy Now |
DISTI #
NRWPC100M160V8X12T
|
Avnet Americas | CAP ALUM 10UF 160VDC 20% 8 X 12 RDL - Ammo Pack (Alt: NRWPC100M160V8X12T) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0497 | Buy Now |
Part Details for NRWPC100M160V8X12TBSTF
NRWPC100M160V8X12TBSTF CAD Models
NRWPC100M160V8X12TBSTF Part Data Attributes:
|
NRWPC100M160V8X12TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC100M160V8X12TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | NRWPC | |
Number of Terminals | 2 |