Part Details for NRWPC3R3M400V8X12F by NIC Components Corp
Overview of NRWPC3R3M400V8X12F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC3R3M400V8X12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC3R3M400V8X12F
|
Avnet Americas | CAP ALUM 3.3UF 400VDC 20% 8 X 12 RDL - Bulk (Alt: NRWPC3R3M400V8X12F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.0990 / $0.1050 | Buy Now |
Part Details for NRWPC3R3M400V8X12F
NRWPC3R3M400V8X12F CAD Models
NRWPC3R3M400V8X12F Part Data Attributes
|
NRWPC3R3M400V8X12F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC3R3M400V8X12F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100530 mΩ | |
Leakage Current | 0.0232 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWPC3R3M400V8X12F
This table gives cross-reference parts and alternative options found for NRWPC3R3M400V8X12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWPC3R3M400V8X12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA08123R3M400K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRWPC3R3M400V8X12F vs REA08123R3M400K |
REA08123R3M400B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRWPC3R3M400V8X12F vs REA08123R3M400B |
NRWPC3R3M400V8X12TBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWPC3R3M400V8X12F vs NRWPC3R3M400V8X12TBF |