Part Details for NRWPC820M400V18X32F by NIC Components Corp
Overview of NRWPC820M400V18X32F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC820M400V18X32F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC820M400V18X32
|
Avnet Americas | CAP ALUM 82UF 400VDC 20% 18 X 32 RDL - Bulk (Alt: NRWPC820M400V18X32) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.7824 / $0.9168 | Buy Now |
Part Details for NRWPC820M400V18X32F
NRWPC820M400V18X32F CAD Models
NRWPC820M400V18X32F Part Data Attributes
|
NRWPC820M400V18X32F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC820M400V18X32F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4050 mΩ | |
Leakage Current | 0.338 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |