Part Details for NRWS102M16V10X16TBF by NIC Components Corp
Overview of NRWS102M16V10X16TBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS102M16V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS102M16V10X16TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWS102M16V10X16TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1527 / $0.1707 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 | 0 |
|
$0.1440 | Buy Now |
DISTI #
NRWS102M16V10X16TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWS102M16V10X16TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1527 / $0.1707 | Buy Now |
DISTI #
NRWS102M16V10X16TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWS102M16V10X16TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1527 / $0.1707 | Buy Now |
DISTI #
NRWS102M16V10X16TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRWS102M16V10X16TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWS102M16V10X16TBF
NRWS102M16V10X16TBF CAD Models
NRWS102M16V10X16TBF Part Data Attributes
|
NRWS102M16V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS102M16V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.48 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 494 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS102M16V10X16TBF
This table gives cross-reference parts and alternative options found for NRWS102M16V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS102M16V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1C108M10016PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWS102M16V10X16TBF vs RD1C108M10016PA |
RD1C108M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRWS102M16V10X16TBF vs RD1C108M10016MR |
16YXA1000MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWS102M16V10X16TBF vs 16YXA1000MKC10X16 |
RD1C108M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRWS102M16V10X16TBF vs RD1C108M10016DR |
EKMG160ETE102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWS102M16V10X16TBF vs EKMG160ETE102MJ16S |
NRWS102M16V10X16TB12.7MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS102M16V10X16TBF vs NRWS102M16V10X16TB12.7MMPYF |
MALREKB00DD410DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | NRWS102M16V10X16TBF vs MALREKB00DD410DG0K |
16YXA1000MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRWS102M16V10X16TBF vs 16YXA1000MRI10X16 |
16YXA1000M10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | NRWS102M16V10X16TBF vs 16YXA1000M10X16 |
NRWA102M16V10X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWS102M16V10X16TBF vs NRWA102M16V10X16TRF |