Part Details for NRWS330M100V8X12.5TBF by NIC Components Corp
Overview of NRWS330M100V8X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS330M100V8X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS330M100V8X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWS330M100V8X12.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1412 / $0.1498 | Buy Now |
Part Details for NRWS330M100V8X12.5TBF
NRWS330M100V8X12.5TBF CAD Models
NRWS330M100V8X12.5TBF Part Data Attributes
|
NRWS330M100V8X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS330M100V8X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 600 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 300 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRWS330M100V8X12.5TBF
This table gives cross-reference parts and alternative options found for NRWS330M100V8X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS330M100V8X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS330M100V8X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5SPF |
NRWS330M100V8X12.5YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5YF |
NRWS330M100V8X12.5TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5TBNYF |
NRWS330M100V8X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5F3F |
NRWS330M100V8X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5SP7.5LSYF |
NRWS330M100V8X12.5F2YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5F2YF |
NRWS330M100V8X12.5F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5F1YF |
NRWS330M100V8X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5F3CF |
NRWS330M100V8X12.5F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5F3CYF |
NRWS330M100V8X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M100V8X12.5TBF vs NRWS330M100V8X12.5SP7.5LLF |