Part Details for NRWS470M50V6.3X11F1YF by NIC Components Corp
Overview of NRWS470M50V6.3X11F1YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS470M50V6.3X11F1YF
NRWS470M50V6.3X11F1YF CAD Models
NRWS470M50V6.3X11F1YF Part Data Attributes
|
NRWS470M50V6.3X11F1YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS470M50V6.3X11F1YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1100 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS470M50V6.3X11F1YF
This table gives cross-reference parts and alternative options found for NRWS470M50V6.3X11F1YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS470M50V6.3X11F1YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11LZ05P | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWS470M50V6.3X11F1YF vs 8470LFMAA11LZ05P |
1470LFMAA11LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRWS470M50V6.3X11F1YF vs 1470LFMAA11LEN111M |
EKME500ETE470MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | NRWS470M50V6.3X11F1YF vs EKME500ETE470MF11M |
2470LFMAA11LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRWS470M50V6.3X11F1YF vs 2470LFMAA11LEN111M |
RJ3-50V470MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRWS470M50V6.3X11F1YF vs RJ3-50V470MF3#-T58 |
8470LFMAA11LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRWS470M50V6.3X11F1YF vs 8470LFMAA11LEN311B |
RJ3-50V470MF3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRWS470M50V6.3X11F1YF vs RJ3-50V470MF3#-T2 |
NRSY470M50V6.3X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRWS470M50V6.3X11F1YF vs NRSY470M50V6.3X11SPYF |
1470LFMAA11LEN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRWS470M50V6.3X11F1YF vs 1470LFMAA11LEN911F |
8470LFMAA11LF01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRWS470M50V6.3X11F1YF vs 8470LFMAA11LF01D |