Part Details for NRWS471M25V10X12.5F3CYF by NIC Components Corp
Overview of NRWS471M25V10X12.5F3CYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS471M25V10X12.5F3CYF
NRWS471M25V10X12.5F3CYF CAD Models
NRWS471M25V10X12.5F3CYF Part Data Attributes
|
NRWS471M25V10X12.5F3CYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS471M25V10X12.5F3CYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS471M25V10X12.5F3CYF
This table gives cross-reference parts and alternative options found for NRWS471M25V10X12.5F3CYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS471M25V10X12.5F3CYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY471M25V10X12.5TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M25V10X12.5F3CYF vs NRSY471M25V10X12.5TBSTNYF |
RJ4-25V471MH3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRWS471M25V10X12.5F3CYF vs RJ4-25V471MH3#-G60 |
NRWS471M25V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS471M25V10X12.5F3CYF vs NRWS471M25V10X12.5F |
RD1E477M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRWS471M25V10X12.5F3CYF vs RD1E477M1012MQR |
UKT1E471MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRWS471M25V10X12.5F3CYF vs UKT1E471MPD1CV |
NRSY471M25V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M25V10X12.5F3CYF vs NRSY471M25V10X12.5F3F |
TKR471M1EG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | NRWS471M25V10X12.5F3CYF vs TKR471M1EG |
LESRA470M25CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRWS471M25V10X12.5F3CYF vs LESRA470M25CF110X12.5 |
ECA1EHG471B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRWS471M25V10X12.5F3CYF vs ECA1EHG471B |
NRSY471M25V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M25V10X12.5F3CYF vs NRSY471M25V10X12.5TBSTF |