Part Details for NRWS682M25V18X36F by NIC Components Corp
Overview of NRWS682M25V18X36F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS682M25V18X36F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS682M25V18X36F
|
Avnet Americas | Cap Aluminum 6800uF 25V 20% (18 X 36mm) Radial 7.5mm 2200mA 2000 hr 105°C Bulk - Bulk (Alt: NRWS682M25V18X36F) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8985 / $1.0529 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 160 |
|
$1.1200 / $3.2000 | Buy Now | |
DISTI #
NRWS682M25V18X36F
|
Avnet Americas | Cap Aluminum 6800uF 25V 20% (18 X 36mm) Radial 7.5mm 2200mA 2000 hr 105°C Bulk - Bulk (Alt: NRWS682M25V18X36F) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8985 / $1.0529 | Buy Now |
Part Details for NRWS682M25V18X36F
NRWS682M25V18X36F CAD Models
NRWS682M25V18X36F Part Data Attributes:
|
NRWS682M25V18X36F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS682M25V18X36F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 5.1 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |