Part Details for NRWY220M50V5X11TBF1NF by NIC Components Corp
Overview of NRWY220M50V5X11TBF1NF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY220M50V5X11TBF1NF
NRWY220M50V5X11TBF1NF CAD Models
NRWY220M50V5X11TBF1NF Part Data Attributes
|
NRWY220M50V5X11TBF1NF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY220M50V5X11TBF1NF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6030 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY220M50V5X11TBF1NF
This table gives cross-reference parts and alternative options found for NRWY220M50V5X11TBF1NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY220M50V5X11TBF1NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY220M50V5X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWY220M50V5X11TBF1NF vs NRSY220M50V5X11F3YF |
LESRA22M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRWY220M50V5X11TBF1NF vs LESRA22M50TR525X11 |
NRSY220M50V5X11YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWY220M50V5X11TBF1NF vs NRSY220M50V5X11YF |
UPS1H220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWY220M50V5X11TBF1NF vs UPS1H220MDD1FV |
NRSY220M50V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWY220M50V5X11TBF1NF vs NRSY220M50V5X11F2F |
50YXA22MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRWY220M50V5X11TBF1NF vs 50YXA22MEFCCE5X11 |
8220LFM0511LZ01M | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY220M50V5X11TBF1NF vs 8220LFM0511LZ01M |
EKME500ELL220ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | NRWY220M50V5X11TBF1NF vs EKME500ELL220ME11A |
LESRA22M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRWY220M50V5X11TBF1NF vs LESRA22M50TR15X11 |
RJ3-50V220ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | NRWY220M50V5X11TBF1NF vs RJ3-50V220ME3#-S1 |