Part Details for NRWY2R2M250V6.3X11F by NIC Components Corp
Overview of NRWY2R2M250V6.3X11F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWY2R2M250V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWY2R2M250V6.3X11
|
Avnet Americas | Cap Aluminum 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 150.79 Ohm 30mA 1000 hr 105°C Bulk - Bulk (Alt: NRWY2R2M250V6.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0502 / $0.0532 | Buy Now |
Part Details for NRWY2R2M250V6.3X11F
NRWY2R2M250V6.3X11F CAD Models
NRWY2R2M250V6.3X11F Part Data Attributes
|
NRWY2R2M250V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY2R2M250V6.3X11F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150790 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.095 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY2R2M250V6.3X11F
This table gives cross-reference parts and alternative options found for NRWY2R2M250V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY2R2M250V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00BA122N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWY2R2M250V6.3X11F vs MALREKB00BA122N00K |
NRWY2R2M250V6.3X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY2R2M250V6.3X11F vs NRWY2R2M250V6.3X11TBF |
250PX2R2MEFCCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY2R2M250V6.3X11F vs 250PX2R2MEFCCA6.3X11 |
NRWP2R2M250V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWY2R2M250V6.3X11F vs NRWP2R2M250V6.3X11TBSTF |
MALREKB00BA122NL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | NRWY2R2M250V6.3X11F vs MALREKB00BA122NL0K |
250PX2R2MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY2R2M250V6.3X11F vs 250PX2R2MEFCCC6.3X11 |
250LLE2R2MEFCKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWY2R2M250V6.3X11F vs 250LLE2R2MEFCKC6.3X11 |
250YXA2R2MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY2R2M250V6.3X11F vs 250YXA2R2MCA6.3X11 |
EKMG251ETE2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWY2R2M250V6.3X11F vs EKMG251ETE2R2MF11D |
NREHW2R2M250V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY2R2M250V6.3X11F vs NREHW2R2M250V6.3X11TBSTF |