Part Details for NRZJ101M100V12.5X16F by NIC Components Corp
Overview of NRZJ101M100V12.5X16F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRZJ101M100V12.5X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZJ101M100V12.5X1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRZJ101M100V12.5X1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2555 / $0.2856 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now |
DISTI #
25896382
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 1430mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1737 | Americas - 353 |
|
$0.1423 | Buy Now |
DISTI #
NRZJ101M100V12.5X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRZJ101M100V12.5X16F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800522546
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 353 |
|
$0.1830 / $0.1970 | Buy Now |
Part Details for NRZJ101M100V12.5X16F
NRZJ101M100V12.5X16F CAD Models
NRZJ101M100V12.5X16F Part Data Attributes
|
NRZJ101M100V12.5X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ101M100V12.5X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ101M100V12.5X16F
This table gives cross-reference parts and alternative options found for NRZJ101M100V12.5X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ101M100V12.5X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH101M100V12.5X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRZJ101M100V12.5X16F vs NRSH101M100V12.5X16TBF |