Part Details for NRZJ121M100V10X25F by NIC Components Corp
Overview of NRZJ121M100V10X25F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRZJ121M100V10X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZJ121M100V10X25F
|
Avnet Americas | CAP ALUM 120UF 100VDC 20% 10 X 25 RDL - Bulk (Alt: NRZJ121M100V10X25F) RoHS: Compliant Min Qty: 5000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2730 | Buy Now |
DISTI #
NRZJ121M100V10X25F
|
Avnet Americas | CAP ALUM 120UF 100VDC 20% 10 X 25 RDL - Bulk (Alt: NRZJ121M100V10X25F) RoHS: Compliant Min Qty: 5000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3178 | Buy Now |
Part Details for NRZJ121M100V10X25F
NRZJ121M100V10X25F CAD Models
NRZJ121M100V10X25F Part Data Attributes:
|
NRZJ121M100V10X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ121M100V10X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.12 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ121M100V10X25F
This table gives cross-reference parts and alternative options found for NRZJ121M100V10X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ121M100V10X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101ETE121MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ121M100V10X25F vs EKZE101ETE121MJ25S |
EKZE101ERC121MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ121M100V10X25F vs EKZE101ERC121MJ25S |
EKZE101ETA121MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ121M100V10X25F vs EKZE101ETA121MJ25S |
LQ2A127M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRZJ121M100V10X25F vs LQ2A127M10025CS |
EKZE101EFC121MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ121M100V10X25F vs EKZE101EFC121MJ25S |
LQ2A127M10025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRZJ121M100V10X25F vs LQ2A127M10025SS |
EKZE101ETB121MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ121M100V10X25F vs EKZE101ETB121MJ25S |