There are no models available for this part yet.
Overview of NRZJ222M25V12.5X30TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NRZJ222M25V12.5X30TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRZJ222M25V12.5X30
|
Avnet Americas | Ultra Low ESR, 6K~10k hrs +105 C, Radial -40 C ~ 105 C - Ammo Pack (Alt: NRZJ222M25V12.5X30) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4437 / $0.4960 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.4190 | Buy Now |
CAD Models for NRZJ222M25V12.5X30TBF by NIC Components Corp
Part Data Attributes for NRZJ222M25V12.5X30TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18 mΩ
|
Leakage Current
|
0.55 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2562 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRZJ222M25V12.5X30TBF
This table gives cross-reference parts and alternative options found for NRZJ222M25V12.5X30TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ222M25V12.5X30TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM250EC5222MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | NRZJ222M25V12.5X30TBF vs EKZM250EC5222MK30S |
25ZLH2200MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRZJ222M25V12.5X30TBF vs 25ZLH2200MEFCRX12.5X30 |
NRZJ222M25V12.5X30TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRZJ222M25V12.5X30TBF vs NRZJ222M25V12.5X30TB15MMPNF |
RJM-25V222MI7#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | NRZJ222M25V12.5X30TBF vs RJM-25V222MI7#-G95 |
EKZM250EIJ222MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ222M25V12.5X30TBF vs EKZM250EIJ222MK30S |
25ZLJ2200MCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ222M25V12.5X30TBF vs 25ZLJ2200MCC12.5X30 |
NRSH222M25V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRZJ222M25V12.5X30TBF vs NRSH222M25V12.5X30F3CF |
EKZN250EC3222MK30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRZJ222M25V12.5X30TBF vs EKZN250EC3222MK30S |
EEUFR1E222L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRZJ222M25V12.5X30TBF vs EEUFR1E222L |
25ZLH2200MSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRZJ222M25V12.5X30TBF vs 25ZLH2200MSG12.5X30 |