There are no models available for this part yet.
Overview of NRZJ332M50V18X35.5F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NRZJ332M50V18X35.5F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRZJ332M50V18X35.5
|
Avnet Americas | Ultra Low ESR, 6K~10k hrs +105 C, Radial -40 C ~ 105 C - Bulk (Alt: NRZJ332M50V18X35.5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3030 / $1.4566 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.2300 | Buy Now | ||
DISTI #
C1S527800609359
|
Chip1Stop | Unclassified | 90 |
|
$1.5500 | Buy Now |
CAD Models for NRZJ332M50V18X35.5F by NIC Components Corp
Part Data Attributes for NRZJ332M50V18X35.5F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.65 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
3220 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRZJ332M50V18X35.5F
This table gives cross-reference parts and alternative options found for NRZJ332M50V18X35.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ332M50V18X35.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA332M1HBK-1836C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRZJ332M50V18X35.5F vs RGA332M1HBK-1836C |
RGA332M1HBC-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRZJ332M50V18X35.5F vs RGA332M1HBC-1836T |
RGA332M1HCC-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRZJ332M50V18X35.5F vs RGA332M1HCC-1836B |
RGA332M1HBK-1836P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRZJ332M50V18X35.5F vs RGA332M1HBK-1836P |
TYRH1H338G35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | TE Connectivity | NRZJ332M50V18X35.5F vs TYRH1H338G35ML |
KZ332M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Capxon International Electronics Co Ltd | NRZJ332M50V18X35.5F vs KZ332M050 |
RGA332M1HSC-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, | Lelon Electronics Corp | NRZJ332M50V18X35.5F vs RGA332M1HSC-1836 |
RGA332M1HBC-1836P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRZJ332M50V18X35.5F vs RGA332M1HBC-1836P |
RGA332M1HSD-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRZJ332M50V18X35.5F vs RGA332M1HSD-1836B |
RGA332M1HBK-1836S | Aluminum Electrolytic Capacitor, | Surge Components Inc | NRZJ332M50V18X35.5F vs RGA332M1HBK-1836S |