Part Details for NRZJ682M6.3V12.5X35F by NIC Components Corp
Overview of NRZJ682M6.3V12.5X35F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRZJ682M6.3V12.5X35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZJ682M6.3V12.5X3
|
Avnet Americas | CAP ALUM 6800UF 6.3VDC 20% 12.5 X 35 RDL - Bulk (Alt: NRZJ682M6.3V12.5X3) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5229 / $0.5845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4940 | Buy Now |
Part Details for NRZJ682M6.3V12.5X35F
NRZJ682M6.3V12.5X35F CAD Models
NRZJ682M6.3V12.5X35F Part Data Attributes
|
NRZJ682M6.3V12.5X35F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ682M6.3V12.5X35F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2499 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ682M6.3V12.5X35F
This table gives cross-reference parts and alternative options found for NRZJ682M6.3V12.5X35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ682M6.3V12.5X35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLH6800MCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MCA12.5X35 |
6.3ZLH6800MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MEFCCE12.5X35 |
6.3ZLH6800MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MEFCCC12.5X35 |
6.3ZLH6800MKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MKC12.5X35 |
6.3ZLH6800MEFCSG12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MEFCSG12.5X35 |
6.3ZLH6800MCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MCC12.5X35 |
6.3ZLH6800MEFCG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MEFCG412.5X35 |
6.3ZLH6800MEFCRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MEFCRI12.5X35 |
6.3ZLH6800MEFCRK12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MEFCRK12.5X35 |
6.3ZLH6800MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ682M6.3V12.5X35F vs 6.3ZLH6800MEFCKC12.5X35 |