Part Details for NRZX101M35V8X11.5TBSTF by NIC Components Corp
Overview of NRZX101M35V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NRZX101M35V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZX101M35V8X11.5T
|
Avnet Americas | CAP ALUM 100UF 35VDC 20% 8 X 11.5 RDL - Ammo Pack (Alt: NRZX101M35V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0999 / $0.1060 | Buy Now |
Part Details for NRZX101M35V8X11.5TBSTF
NRZX101M35V8X11.5TBSTF CAD Models
NRZX101M35V8X11.5TBSTF Part Data Attributes:
|
NRZX101M35V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZX101M35V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |