There are no models available for this part yet.
Overview of NS-03-13 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NS-03-13 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6151-ND
|
DigiKey | NON THREADED SPACER - PLASTIC,NS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2000 In Stock |
|
$0.2097 / $0.4200 | Buy Now | |
DISTI #
144-NS-03-13
|
Mouser Electronics | Standoffs & Spacers NSA5527 Nylon Spacer,Nat,21mm Lg | 0 |
|
$0.4540 / $0.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4040 | Buy Now | ||
Onlinecomponents.com | Non-Threaded Spacer - 5 mm (0.197 in) - 12 mm (0.472 in) - 21 mm (0.827 in) RoHS: Compliant | 0 |
|
$0.4029 / $0.5967 | Buy Now | ||
DISTI #
RICNS-03-13
|
DB Roberts | NSA5527 NYLON SPACER,NAT,21MM | 0 |
|
RFQ |